NTF6P02T3G

DigiKey Part Number
NTF6P02T3GOSTR-ND - Tape & Reel (TR)
NTF6P02T3GOSCT-ND - Cut Tape (CT)
NTF6P02T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTF6P02T3G
Description
MOSFET P-CH 20V 10A SOT223
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 10A (Ta) 8.3W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF6P02T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
8.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.00600¥90.06
100¥7.00540¥700.54
500¥5.93782¥2,968.91
1,000¥4.83697¥4,836.97
2,000¥4.55341¥9,106.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.55341¥18,213.64
8,000¥4.33658¥34,692.64
12,000¥4.13644¥49,637.28
Manufacturers Standard Package