MMBT5087LT1G

DigiKey Part Number
MMBT5087LT1GOSTR-ND - Tape & Reel (TR)
MMBT5087LT1GOSCT-ND - Cut Tape (CT)
MMBT5087LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5087LT1G
Description
TRANS PNP 50V 0.05A SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5087LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
300 mW
Frequency - Transition
40MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.12500¥11.25
100¥0.54760¥54.76
500¥0.45644¥228.22
1,000¥0.31713¥317.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27485¥824.55
6,000¥0.25496¥1,529.76
9,000¥0.21144¥1,902.96
30,000¥0.20771¥6,231.30
75,000¥0.18656¥13,992.00
150,000¥0.16169¥24,253.50
Manufacturers Standard Package