ZXTN04120HP5TC | |
---|---|
DigiKey Part Number | 31-ZXTN04120HP5TCTR-ND - Tape & Reel (TR) 31-ZXTN04120HP5TCCT-ND - Cut Tape (CT) 31-ZXTN04120HP5TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN04120HP5TC |
Description | TRANS NPN DARL 120V 1.5A PWRDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 3.2 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1A, 5V | |
Power - Max | 3.2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.96460 | ¥296.46 |
500 | ¥2.31450 | ¥1,157.25 |
1,000 | ¥1.88119 | ¥1,881.19 |
2,000 | ¥1.68170 | ¥3,363.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.59618 | ¥7,980.90 |
10,000 | ¥1.48218 | ¥14,821.80 |
25,000 | ¥1.44797 | ¥36,199.25 |
50,000 | ¥1.41106 | ¥70,553.00 |