Single, Pre-Biased Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPN - Pre-BiasedPNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V50 V
Resistor - Base (R1)
2.2 kOhms10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA500nA (ICBO)
Frequency - Transition
200 MHz250 MHz
Supplier Device Package
SMT3SST3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Mounting Type
Package / Case
Supplier Device Package
SMT3
DTD123TKT146
TRANS PREBIAS NPN 40V 0.5A SMT3
Rohm Semiconductor
21,708
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.15493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
500 mA
40 V
2.2 kOhms
-
100 @ 50mA, 5V
300mV @ 2.5mA, 50mA
500nA (ICBO)
200 MHz
200 mW
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMT3
7-PDIP Less Pin 6
DTA114YCAT116
TRANS PREBIAS PNP 50V 0.1A SST3
Rohm Semiconductor
13
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Pre-Biased
100 mA
50 V
10 kOhms
47 kOhms
68 @ 5mA, 5V
300mV @ 250µA, 5mA
500nA
250 MHz
200 mW
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
Showing
of 2

Single, Pre-Biased Bipolar Transistors


Pre-biased bipolar transistors have internal resistors designed to maintain the device near the bias or operating point with no input signal applied. Transistor biasing allows the transistor to work more efficiently and produce a stable, undistorted output signal. Pre-biased transistors reduce the number of external circuit components required, thereby reducing project costs.