DTA114YCAT116 | |
---|---|
DigiKey Part Number | DTA114YCAT116TR-ND - Tape & Reel (TR) DTA114YCAT116CT-ND - Cut Tape (CT) DTA114YCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YCAT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YCAT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60866 | ¥304.33 |
1,000 | ¥0.42287 | ¥422.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36650 | ¥1,099.50 |
6,000 | ¥0.33996 | ¥2,039.76 |
9,000 | ¥0.28191 | ¥2,537.19 |
30,000 | ¥0.27694 | ¥8,308.20 |
75,000 | ¥0.24875 | ¥18,656.25 |
150,000 | ¥0.21558 | ¥32,337.00 |