DTD123TKT146 | |
---|---|
DigiKey Part Number | DTD123TKT146TR-ND - Tape & Reel (TR) DTD123TKT146CT-ND - Cut Tape (CT) DTD123TKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD123TKT146 |
Description | TRANS PREBIAS NPN 40V 0.5A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD123TKT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥1.99240 | ¥199.24 |
500 | ¥1.84484 | ¥922.42 |
1,000 | ¥1.25450 | ¥1,254.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15489 | ¥3,464.67 |
6,000 | ¥1.10693 | ¥6,641.58 |
9,000 | ¥0.99623 | ¥8,966.07 |
30,000 | ¥0.98148 | ¥29,444.40 |
75,000 | ¥0.92244 | ¥69,183.00 |