BC856BW-QX

DigiKey Part Number
1727-BC856BW-QXTR-ND - Tape & Reel (TR)
1727-BC856BW-QXCT-ND - Cut Tape (CT)
1727-BC856BW-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BW-QX
Description
TRANS PNP 65V 0.1A SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82100¥8.21
100¥0.44170¥44.17
500¥0.34728¥173.64
1,000¥0.24112¥241.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19794¥593.82
6,000¥0.18718¥1,123.08
9,000¥0.15931¥1,433.79
30,000¥0.14736¥4,420.80
75,000¥0.12744¥9,558.00
150,000¥0.10594¥15,891.00
Manufacturers Standard Package