FJD5304DTF | |
---|---|
DigiKey Part Number | FJD5304DTFTR-ND - Tape & Reel (TR) FJD5304DTFCT-ND - Cut Tape (CT) FJD5304DTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJD5304DTF |
Description | TRANS NPN 400V 4A TO252AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FJD5304DTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 2.5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V | |
Power - Max | 30 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.21810 | ¥321.81 |
500 | ¥2.68894 | ¥1,344.47 |
1,000 | ¥2.28848 | ¥2,288.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.03818 | ¥4,076.36 |
6,000 | ¥1.93091 | ¥11,585.46 |
10,000 | ¥1.78788 | ¥17,878.80 |