BC846AS-7

DigiKey Part Number
BC846ASDITR-ND - Tape & Reel (TR)
BC846ASDICT-ND - Cut Tape (CT)
BC846ASDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846AS-7
Description
TRANS 2NPN 65V 0.1A SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC846AS-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.61900¥26.19
100¥1.32340¥132.34
500¥1.07958¥539.79
1,000¥0.80103¥801.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32984¥989.52
6,000¥0.30597¥1,835.82
9,000¥0.25373¥2,283.57
30,000¥0.24926¥7,477.80
75,000¥0.22388¥16,791.00
150,000¥0.19403¥29,104.50
Manufacturers Standard Package