BCM857BV,115 | |
---|---|
DigiKey Part Number | 1727-5459-2-ND - Tape & Reel (TR) 1727-5459-1-ND - Cut Tape (CT) 1727-5459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM857BV,115 |
Description | TRANS 2PNP 45V 0.1A SOT666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BCM857BV,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52700 | ¥152.70 |
500 | ¥1.41406 | ¥707.03 |
1,000 | ¥0.96153 | ¥961.53 |
2,000 | ¥0.88518 | ¥1,770.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88518 | ¥3,540.72 |
8,000 | ¥0.84841 | ¥6,787.28 |
12,000 | ¥0.76357 | ¥9,162.84 |
28,000 | ¥0.75226 | ¥21,063.28 |
100,000 | ¥0.72144 | ¥72,144.00 |