CPH5524-TL-E

DigiKey Part Number
CPH5524-TL-EOSTR-ND - Tape & Reel (TR)
CPH5524-TL-EOSCT-ND - Cut Tape (CT)
CPH5524-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH5524-TL-E
Description
TRANS NPN/PNP 50V 3A 5CPH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 3A 380MHz 1.2W Surface Mount 5-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP (Emitter Coupled)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1.2W
Frequency - Transition
380MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-CPH
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.45000¥44.50
100¥3.09180¥309.18
500¥2.41384¥1,206.92
1,000¥1.96198¥1,961.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.75386¥5,261.58
6,000¥1.66469¥9,988.14
9,000¥1.54578¥13,912.02
30,000¥1.51011¥45,303.30
Manufacturers Standard Package