PHPT61010NYX | |
---|---|
DigiKey Part Number | 1727-2272-2-ND - Tape & Reel (TR) 1727-2272-1-ND - Cut Tape (CT) 1727-2272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61010NYX |
Description | TRANS NPN 100V 10A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 145MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.48400 | ¥54.84 |
100 | ¥3.79610 | ¥379.61 |
500 | ¥3.17182 | ¥1,585.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.69934 | ¥4,049.01 |
3,000 | ¥2.40413 | ¥7,212.39 |
7,500 | ¥2.27759 | ¥17,081.92 |
10,500 | ¥2.15192 | ¥22,595.16 |