BCP56-16T3G | |
---|---|
DigiKey Part Number | BCP56-16T3GOSTR-ND - Tape & Reel (TR) BCP56-16T3GOSCT-ND - Cut Tape (CT) BCP56-16T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.17070 | ¥217.07 |
500 | ¥1.64590 | ¥822.95 |
1,000 | ¥1.47653 | ¥1,476.53 |
2,000 | ¥1.33377 | ¥2,667.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21349 | ¥4,853.96 |
8,000 | ¥1.11218 | ¥8,897.44 |
12,000 | ¥1.06053 | ¥12,726.36 |
20,000 | ¥1.00244 | ¥20,048.80 |
28,000 | ¥0.96802 | ¥27,104.56 |
40,000 | ¥0.93455 | ¥37,382.00 |