2SC3326-A,LF

DigiKey Part Number
2SC3326-ALFTR-ND - Tape & Reel (TR)
2SC3326-ALFCT-ND - Cut Tape (CT)
2SC3326-ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3326-A,LF
Description
TRANS NPN 20V 0.3A TO236
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 300 mA 30MHz 150 mW Surface Mount TO-236
Datasheet
 Datasheet
EDA/CAD Models
2SC3326-A,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
100mV @ 3mA, 30mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 4mA, 2V
Power - Max
150 mW
Frequency - Transition
30MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.69100¥16.91
100¥1.06070¥106.07
500¥0.78600¥393.00
1,000¥0.69726¥697.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58399¥1,751.97
6,000¥0.52677¥3,160.62
9,000¥0.49758¥4,478.22
15,000¥0.46474¥6,971.10
21,000¥0.44526¥9,350.46
30,000¥0.42633¥12,789.90
75,000¥0.38472¥28,854.00
150,000¥0.36944¥55,416.00
Manufacturers Standard Package