MMBT2222AWT1G

DigiKey Part Number
MMBT2222AWT1GOSTR-ND - Tape & Reel (TR)
MMBT2222AWT1GOSCT-ND - Cut Tape (CT)
MMBT2222AWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222AWT1G
Description
TRANS NPN 40V 0.6A SC70-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222AWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82900¥8.29
100¥0.44660¥44.66
500¥0.35106¥175.53
1,000¥0.24375¥243.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20193¥605.79
6,000¥0.19096¥1,145.76
9,000¥0.16252¥1,462.68
30,000¥0.15033¥4,509.90
75,000¥0.13002¥9,751.50
150,000¥0.10808¥16,212.00
Manufacturers Standard Package