Single Bipolar Transistors

Results: 18
Manufacturer
Diodes IncorporatedFairchild SemiconductorHarris CorporationonsemiSTMicroelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Transistor Type
NPNNPN - DarlingtonPNPPNP - Darlington
Current - Collector (Ic) (Max)
200 mA2 A6 A8 A10 A12 A25 A
Voltage - Collector Emitter Breakdown (Max)
40 V50 V80 V100 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A300mV @ 5mA, 50mA400mV @ 5mA, 50mA1.5V @ 600mA, 6A2V @ 12mA, 3A2.5V @ 6mA, 3A2.5V @ 80mA, 8A3V @ 100mA, 10A3V @ 40mA, 10A4V @ 5A, 25A
Current - Collector Cutoff (Max)
100nA50µA500µA700µA1mA2mA-
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 15A, 4V15 @ 3A, 4V100 @ 10mA, 1V120 @ 500mA, 2V750 @ 3A, 3V750 @ 5A, 3V1000 @ 3A, 4V1000 @ 5A, 4V
Power - Max
625 mW1.45 W2 W33 W60 W65 W70 W80 W90 W125 W
Frequency - Transition
3MHz65MHz250MHz300MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-220-3 Full PackTO-226-3, TO-92-3 (TO-226AA)TO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-220TO-220ABTO-220FPTO-247TO-247-3TO-252 (DPAK)TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
2N3904BU
TRANS NPN 40V 0.2A TO92-3
onsemi
96,079
In Stock
1 : ¥2.87000
Bulk
-
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-247-3 Long Lead EP
TIP142G
TRANS NPN DARL 100V 10A TO247-3
onsemi
1,413
In Stock
1 : ¥16.83000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
125 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3 HiP
TIP142
TRANS NPN DARL 100V 10A TO247
STMicroelectronics
5,471
In Stock
1 : ¥18.88000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
125 W
-
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247
TO-247-3 Long Lead EP
TIP36CG
TRANS PNP 100V 25A TO247-3
onsemi
1,483
In Stock
630
Factory
1 : ¥28.90000
Tube
-
Tube
Active
PNP
25 A
100 V
4V @ 5A, 25A
1mA
15 @ 15A, 4V
125 W
3MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-92-3(StandardBody),TO-226_straightlead
2N3906BU
BJT TO92 40V PNP 0.625W 150C
onsemi
19,276
In Stock
50,000
Factory
1 : ¥2.79000
Bulk
-
Bulk
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-220-3
BDX34C
TRANS PNP DARL 100V 10A TO220
STMicroelectronics
3,275
In Stock
1 : ¥5.66000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220FP
BDW93CFP
TRANS NPN DARL 100V 12A TO220FP
STMicroelectronics
1,077
In Stock
1 : ¥13.05000
Tube
-
Tube
Active
NPN - Darlington
12 A
100 V
3V @ 100mA, 10A
1mA
750 @ 5A, 3V
33 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
TO-220-3, TO-220AB
TIP147T
TRANS PNP DARL 100V 10A TO220
STMicroelectronics
574
In Stock
1 : ¥15.35000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
90 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-247-3 Long Lead EP
TIP35CG
TRANS NPN 100V 25A TO247-3
onsemi
1,020
In Stock
1 : ¥23.48000
Tube
-
Tube
Active
NPN
25 A
100 V
4V @ 5A, 25A
1mA
15 @ 15A, 4V
125 W
3MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-252 D-Pak Top
MJD2873Q-13
PWR HI VOLTAGE TRANSISTOR TO252
Diodes Incorporated
2,450
In Stock
2,500
Factory
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.05187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
50 V
300mV @ 50mA, 1A
100nA
120 @ 500mA, 2V
1.45 W
65MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
INFINFIPAN60R360PFD7SXKSA1
BDX33C
TRANS NPN DARL 100V 10A TO220AB
Fairchild Semiconductor
8,347
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
NPN - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220AB
INFINFIPAN60R360PFD7SXKSA1
BDX33C
TRANS NPN DARL 100V 10A TO220AB
Harris Corporation
1,195
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
NPN - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220AB
INFINFIPAN60R360PFD7SXKSA1
BDX33C
TRANS NPN DARL 100V 10A TO220AB
onsemi
1,898
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
NPN - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220AB
TO-220-3
TIP41BG
TRANS NPN 80V 6A TO220
onsemi
720
In Stock
1 : ¥7.55000
Tube
-
Tube
Active
NPN
6 A
80 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
TIP107
TRANS PNP DARL 100V 8A TO220
STMicroelectronics
625
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
PNP - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
2 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
BDX53C
TRANS NPN DARL 100V 8A TO220
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥7.55000
Tube
-
Tube
Active
NPN - Darlington
8 A
100 V
2V @ 12mA, 3A
500µA
750 @ 3A, 3V
60 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
BDX53CG
TRANS NPN DARL 100V 8A TO220
onsemi
0
In Stock
Check Lead Time
1 : ¥7.96000
Tube
-
Tube
Active
NPN - Darlington
8 A
100 V
2V @ 12mA, 3A
500µA
750 @ 3A, 3V
65 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3, TO-220AB
TIP142T
TRANS NPN DARL 100V 10A TO220
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥14.86000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
80 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
Showing
of 18

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.