Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,108 In Stock 22,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥1.17700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 1.5 W | 50MHz | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
1,910 In Stock | 1 : ¥7.80000 Tube | - | Tube | Active | NPN | 1 A | 250 V | 1V @ 200mA, 1A | 1mA | 30 @ 300mA, 10V | 2 W | 10MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,456 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | PNP | 4 A | 350 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥43.67000 Tube | - | Tube | Active | NPN | 17 A | 250 V | 3V @ 800mA, 8A | 500nA (ICBO) | 35 @ 7A, 5V | 130 W | 30MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3PN |