Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,627 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 280mV @ 100mA, 1A | 100nA (ICBO) | 200 @ 500mA, 5V | 250 mW | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock 341,204 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | NPN | 100 mA | 45 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |