MMBT2222ALT3G | |
---|---|
DigiKey Part Number | MMBT2222ALT3GOSTR-ND - Tape & Reel (TR) MMBT2222ALT3GOSCT-ND - Cut Tape (CT) MMBT2222ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ALT3G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222ALT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.72200 | ¥7.22 |
100 | ¥0.44580 | ¥44.58 |
500 | ¥0.32298 | ¥161.49 |
1,000 | ¥0.28291 | ¥282.91 |
2,000 | ¥0.24896 | ¥497.92 |
5,000 | ¥0.21211 | ¥1,060.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18923 | ¥1,892.30 |
20,000 | ¥0.16993 | ¥3,398.60 |
30,000 | ¥0.16008 | ¥4,802.40 |
50,000 | ¥0.14900 | ¥7,450.00 |
70,000 | ¥0.14243 | ¥9,970.10 |
100,000 | ¥0.13603 | ¥13,603.00 |
250,000 | ¥0.12199 | ¥30,497.50 |
500,000 | ¥0.11329 | ¥56,645.00 |