PBHV2160ZX

DigiKey Part Number
1727-2365-2-ND - Tape & Reel (TR)
1727-2365-1-ND - Cut Tape (CT)
1727-2365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV2160ZX
Description
TRANS NPN 600V 0.1A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 100 mA 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
125mV @ 6mA, 30mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 10V
Power - Max
650 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.71100¥37.11
100¥2.57710¥257.71
500¥2.01222¥1,006.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.63548¥1,635.48
2,000¥1.46205¥2,924.10
5,000¥1.38770¥6,938.50
10,000¥1.28859¥12,885.90
25,000¥1.26431¥31,607.75
Manufacturers Standard Package