DMC2400UV-7

DigiKey Part Number
DMC2400UV-7DITR-ND - Tape & Reel (TR)
DMC2400UV-7DICT-ND - Cut Tape (CT)
DMC2400UV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2400UV-7
Description
MOSFET N/P-CH 20V SOT563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.03A, 700mA 450mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DMC2400UV-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.03A, 700mA
Rds On (Max) @ Id, Vgs
480mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
37.1pF @ 10V
Power - Max
450mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.22500¥22.25
100¥1.12470¥112.47
500¥0.91786¥458.93
1,000¥0.68100¥681.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57291¥1,718.73
6,000¥0.54775¥3,286.50
9,000¥0.47372¥4,263.48
30,000¥0.46484¥13,945.20
75,000¥0.38490¥28,867.50
150,000¥0.37898¥56,847.00
Manufacturers Standard Package