NCV300LSN36T1G | |
---|---|
DigiKey Part Number | NCV300LSN36T1GOSTR-ND - Tape & Reel (TR) NCV300LSN36T1GOSCT-ND - Cut Tape (CT) NCV300LSN36T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV300LSN36T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24500 | ¥3,735.00 |
6,000 | ¥1.15914 | ¥6,954.84 |
15,000 | ¥1.09904 | ¥16,485.60 |
30,000 | ¥1.07328 | ¥32,198.40 |
75,000 | ¥1.06265 | ¥79,698.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
25 | ¥3.32680 | ¥83.17 |
100 | ¥2.47030 | ¥247.03 |
250 | ¥2.08988 | ¥522.47 |
500 | ¥1.99498 | ¥997.49 |
1,000 | ¥1.47251 | ¥1,472.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.69000 | ¥36.90 |
25 | ¥3.44480 | ¥86.12 |
100 | ¥2.55800 | ¥255.80 |
250 | ¥2.16408 | ¥541.02 |
500 | ¥2.06580 | ¥1,032.90 |
1,000 | ¥1.52478 | ¥1,524.78 |