Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
HEXFET®OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V80 V120 V
Current - Continuous Drain (Id) @ 25°C
8.6A (Ta), 44A (Tc)18A (Ta)31.8A (Ta), 130A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V4.8mOhm @ 18A, 10V19mOhm @ 39A, 10V
Vgs(th) (Max) @ Id
2.35V @ 50µA2.5V @ 250µA4V @ 42µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 4.5 V34 nC @ 10 V135 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 60 V2315 pF @ 15 V7250 pF @ 40 V
Power Dissipation (Max)
2.5W (Ta)6.25W (Ta), 104W (Tc)69W (Tc)
Supplier Device Package
8-SOPG-TDSON-8-1PowerPAK® SO-8
Package / Case
8-PowerTDFN8-SOIC (0.154", 3.90mm Width)PowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
IRF8736TRPBF
MOSFET N-CH 30V 18A 8SO
Infineon Technologies
34,248
In Stock
1 : ¥5.83000
Cut Tape (CT)
4,000 : ¥2.22730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
18A (Ta)
4.5V, 10V
4.8mOhm @ 18A, 10V
2.35V @ 50µA
26 nC @ 4.5 V
±20V
2315 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
PG-TDSON-8-1
BSC190N12NS3GATMA1
MOSFET N-CH 120V 8.6A/44A TDSON
Infineon Technologies
20,872
In Stock
1 : ¥11.33000
Cut Tape (CT)
5,000 : ¥4.47671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
8.6A (Ta), 44A (Tc)
10V
19mOhm @ 39A, 10V
4V @ 42µA
34 nC @ 10 V
±20V
2300 pF @ 60 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
PowerPAK SO-8
SIR680LDP-T1-RE3
MOSFET N-CH 80V 31.8A/130A PPAK
Vishay Siliconix
7,084
In Stock
1 : ¥18.47000
Cut Tape (CT)
3,000 : ¥8.31527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
31.8A (Ta), 130A (Tc)
4.5V, 10V
2.8mOhm @ 20A, 10V
2.5V @ 250µA
135 nC @ 10 V
±20V
7250 pF @ 40 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.