BSD235CH6327XTSA1 | |
---|---|
DigiKey Part Number | BSD235CH6327XTSA1TR-ND - Tape & Reel (TR) BSD235CH6327XTSA1CT-ND - Cut Tape (CT) BSD235CH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSD235CH6327XTSA1 |
Description | MOSFET N/P-CH 20V 0.95A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 950mA, 530mA 500mW Surface Mount PG-SOT363-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSD235CH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 950mA, 530mA | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1.6µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.34nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 47pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-6-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52950 | ¥152.95 |
500 | ¥1.41586 | ¥707.93 |
1,000 | ¥0.96276 | ¥962.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00551 | ¥3,016.53 |
6,000 | ¥0.91513 | ¥5,490.78 |
9,000 | ¥0.86903 | ¥7,821.27 |
15,000 | ¥0.81717 | ¥12,257.55 |
21,000 | ¥0.78644 | ¥16,515.24 |
30,000 | ¥0.75655 | ¥22,696.50 |
75,000 | ¥0.70091 | ¥52,568.25 |