BSS84PWH6327XTSA1

DigiKey Part Number
BSS84PWH6327XTSA1TR-ND - Tape & Reel (TR)
BSS84PWH6327XTSA1CT-ND - Cut Tape (CT)
BSS84PWH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84PWH6327XTSA1
Description
MOSFET P-CH 60V 150MA SOT323-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 150mA (Ta) 300mW (Ta) Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BSS84PWH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19.1 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.04400¥20.44
100¥0.99580¥99.58
500¥0.83080¥415.40
1,000¥0.57721¥577.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50026¥1,500.78
6,000¥0.46404¥2,784.24
9,000¥0.38482¥3,463.38
30,000¥0.37802¥11,340.60
75,000¥0.33954¥25,465.50
150,000¥0.29427¥44,140.50
Manufacturers Standard Package