BSD235NH6327XTSA1

DigiKey Part Number
BSD235NH6327XTSA1TR-ND - Tape & Reel (TR)
BSD235NH6327XTSA1CT-ND - Cut Tape (CT)
BSD235NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSD235NH6327XTSA1
Description
MOSFET 2N-CH 20V 0.95A SOT363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 950mA 500mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BSD235NH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
950mA
Rds On (Max) @ Id, Vgs
350mOhm @ 950mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1.6µA
Gate Charge (Qg) (Max) @ Vgs
0.32nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
63pF @ 10V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.31500¥23.15
100¥1.38990¥138.99
500¥1.28730¥643.65
1,000¥0.87541¥875.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80587¥2,417.61
6,000¥0.77239¥4,634.34
9,000¥0.69515¥6,256.35
30,000¥0.68485¥20,545.50
75,000¥0.64366¥48,274.50
Manufacturers Standard Package