IRLZ34NPBF | |
---|---|
DigiKey Part Number | IRLZ34NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ34NPBF |
Description | MOSFET N-CH 55V 30A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 68W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ34NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
50 | ¥8.99640 | ¥449.82 |
100 | ¥7.12860 | ¥712.86 |
500 | ¥6.04258 | ¥3,021.29 |
1,000 | ¥4.92235 | ¥4,922.35 |
2,000 | ¥4.63378 | ¥9,267.56 |
5,000 | ¥4.41311 | ¥22,065.55 |
10,000 | ¥4.20944 | ¥42,094.40 |