NXV55UNR

DigiKey Part Number
1727-NXV55UNRTR-ND - Tape & Reel (TR)
1727-NXV55UNRCT-ND - Cut Tape (CT)
1727-NXV55UNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXV55UNR
Description
NXV55UN/SOT23/TO-236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.9A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NXV55UNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
66mOhm @ 1.9A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
352 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
340mW (Ta), 2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.11800¥21.18
100¥1.06810¥106.81
500¥0.87138¥435.69
1,000¥0.64652¥646.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54395¥1,631.85
6,000¥0.52006¥3,120.36
9,000¥0.44978¥4,048.02
30,000¥0.44135¥13,240.50
75,000¥0.36545¥27,408.75
150,000¥0.35983¥53,974.50
Manufacturers Standard Package