DMG1012T-13

DigiKey Part Number
31-DMG1012T-13TR-ND - Tape & Reel (TR)
31-DMG1012T-13CT-ND - Cut Tape (CT)
31-DMG1012T-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1012T-13
Description
MOSFET N-CH 20V 630MA SOT523 T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
60.67 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
280mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.67500¥16.75
100¥0.81770¥81.77
500¥0.68208¥341.04
1,000¥0.47395¥473.95
2,000¥0.41074¥821.48
5,000¥0.38100¥1,905.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31595¥3,159.50
30,000¥0.31037¥9,311.10
50,000¥0.27878¥13,939.00
100,000¥0.24718¥24,718.00
250,000¥0.24161¥60,402.50
Manufacturers Standard Package