DMNH6008SCTQ

DigiKey Part Number
DMNH6008SCTQDI-ND
Manufacturer
Manufacturer Product Number
DMNH6008SCTQ
Description
MOSFET N-CH 60V 130A TO220AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 130A (Tc) 210W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
DMNH6008SCTQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
2596 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
210W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.94000¥14.94
50¥12.01260¥600.63
100¥9.88380¥988.38
500¥8.36350¥4,181.75
1,000¥7.09623¥7,096.23
2,000¥6.74140¥13,482.80
5,000¥6.48798¥32,439.90
10,000¥6.46522¥64,652.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.