DMHC10H170SFJ-13 | |
---|---|
DigiKey Part Number | DMHC10H170SFJ-13DITR-ND - Tape & Reel (TR) DMHC10H170SFJ-13DICT-ND - Cut Tape (CT) DMHC10H170SFJ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHC10H170SFJ-13 |
Description | MOSFET 2N/2P-CH 100V 2.9A 12VDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.9A, 2.3A 2.1W Surface Mount V-DFN5045-12 |
Datasheet | Datasheet |
EDA/CAD Models | DMHC10H170SFJ-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A, 2.3A | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1167pF @ 25V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | V-DFN5045-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.09500 | ¥80.95 |
100 | ¥6.29860 | ¥629.86 |
500 | ¥5.33900 | ¥2,669.50 |
1,000 | ¥4.34914 | ¥4,349.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.09417 | ¥12,282.51 |
6,000 | ¥3.89922 | ¥23,395.32 |
9,000 | ¥3.82577 | ¥34,431.93 |