DP83TC812RRHARQ1 | |
---|---|
DigiKey Part Number | 296-DP83TC812RRHARQ1TR-ND - Tape & Reel (TR) 296-DP83TC812RRHARQ1CT-ND - Cut Tape (CT) 296-DP83TC812RRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC812RRHARQ1 |
Description | IC TXRX FULL/HALF 4/4 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC812RRHARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.92800 | ¥229.28 |
25 | ¥21.67120 | ¥541.78 |
100 | ¥18.78170 | ¥1,878.17 |
250 | ¥17.81888 | ¥4,454.72 |
500 | ¥15.98892 | ¥7,994.46 |
1,000 | ¥13.48463 | ¥13,484.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.73295 | ¥31,832.38 |
5,000 | ¥12.25427 | ¥61,271.35 |