Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,256 In Stock 2,500 Factory | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.70944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,855 In Stock | 1 : ¥7.63000 Cut Tape (CT) 2,500 : ¥2.88889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
772 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 4.5A (Tc) | 10V | 1Ohm @ 2.25A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±30V | 625 pF @ 25 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,260 In Stock 17,500 Factory | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.57024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 140mOhm @ 7.5A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 1080 pF @ 25 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,286 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.04784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.6mOhm @ 25A, 10V | 1.4V @ 250µA | 625 nC @ 10 V | ±12V | 22000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,854 In Stock | 1 : ¥42.53000 Cut Tape (CT) 1,000 : ¥21.96816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,441 In Stock | 1 : ¥35.96000 Cut Tape (CT) 2,000 : ¥12.48667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 145mOhm @ 6A, 10V | 4.5V @ 300µA | 28 nC @ 10 V | ±20V | 1199 pF @ 400 V | - | 116W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN |