PBHV8540T,215 | |
---|---|
DigiKey Part Number | 1727-5085-2-ND - Tape & Reel (TR) 1727-5085-1-ND - Cut Tape (CT) 1727-5085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8540T,215 |
Description | TRANS NPN 400V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 30MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV8540T,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 60mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 300mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64440 | ¥164.44 |
500 | ¥1.52260 | ¥761.30 |
1,000 | ¥1.03542 | ¥1,035.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95316 | ¥2,859.48 |
6,000 | ¥0.91357 | ¥5,481.42 |
9,000 | ¥0.82222 | ¥7,399.98 |
30,000 | ¥0.81004 | ¥24,301.20 |
75,000 | ¥0.77685 | ¥58,263.75 |