IRFD020PBF

DigiKey Part Number
IRFD020PBF-ND
Manufacturer
Manufacturer Product Number
IRFD020PBF
Description
MOSFET N-CH 50V 2.4A 4DIP
Customer Reference
Detailed Description
N-Channel 50 V 2.4A (Tc) 1W (Tc) Through Hole 4-HVMDIP
Datasheet
 Datasheet
EDA/CAD Models
IRFD020PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
4-HVMDIP
Package / Case
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
10¥8.63700¥86.37
100¥5.88560¥588.56
500¥5.28202¥2,641.01