IRFD020PBF | |
---|---|
DigiKey Part Number | IRFD020PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFD020PBF |
Description | MOSFET N-CH 50V 2.4A 4DIP |
Customer Reference | |
Detailed Description | N-Channel 50 V 2.4A (Tc) 1W (Tc) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
EDA/CAD Models | IRFD020PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-HVMDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥8.63700 | ¥86.37 |
100 | ¥5.88560 | ¥588.56 |
500 | ¥5.28202 | ¥2,641.01 |