FDC6310P | |
---|---|
DigiKey Part Number | FDC6310PFSTR-ND - Tape & Reel (TR) FDC6310PFSCT-ND - Cut Tape (CT) FDC6310PFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6310P |
Description | MOSFET 2P-CH 20V 2.2A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.2A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.2A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 337pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25300 | ¥42.53 |
100 | ¥2.94570 | ¥294.57 |
500 | ¥2.46146 | ¥1,230.73 |
1,000 | ¥2.09490 | ¥2,094.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86573 | ¥5,597.19 |
6,000 | ¥1.76754 | ¥10,605.24 |
9,000 | ¥1.63662 | ¥14,729.58 |
30,000 | ¥1.62041 | ¥48,612.30 |