DMN2053U-13 | |
---|---|
DigiKey Part Number | 31-DMN2053U-13TR-ND - Tape & Reel (TR) 31-DMN2053U-13CT-ND - Cut Tape (CT) 31-DMN2053U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053U-13 |
Description | MOSFET N-CH 20V 6.5A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2053U-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 414 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.05250 | ¥105.25 |
500 | ¥0.93246 | ¥466.23 |
1,000 | ¥0.72575 | ¥725.75 |
2,000 | ¥0.64952 | ¥1,299.04 |
5,000 | ¥0.63500 | ¥3,175.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56243 | ¥5,624.30 |
30,000 | ¥0.55517 | ¥16,655.10 |
50,000 | ¥0.47171 | ¥23,585.50 |
100,000 | ¥0.46446 | ¥46,446.00 |