SSM3K17FU,LF | |
---|---|
DigiKey Part Number | SSM3K17FULFTR-ND - Tape & Reel (TR) SSM3K17FULFCT-ND - Cut Tape (CT) SSM3K17FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K17FU,LF |
Description | MOSFET N-CH 50V 100MA USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K17FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | ±7V | |
Input Capacitance (Ciss) (Max) @ Vds | 7 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.74000 | ¥17.40 |
100 | ¥0.84970 | ¥84.97 |
500 | ¥0.70868 | ¥354.34 |
1,000 | ¥0.49242 | ¥492.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42675 | ¥1,280.25 |
6,000 | ¥0.39585 | ¥2,375.10 |
9,000 | ¥0.32826 | ¥2,954.34 |
30,000 | ¥0.32247 | ¥9,674.10 |
75,000 | ¥0.28964 | ¥21,723.00 |
150,000 | ¥0.25102 | ¥37,653.00 |