Single FETs, MOSFETs

Results: 22
Manufacturer
Good-Ark SemiconductorInfineon TechnologiesNexperia USA Inc.Toshiba Semiconductor and StorageVishay Siliconix
Series
-CoolMOS™ C7OptiMOS™OptiMOS™ 3OptiMOS™ 5SIPMOS®TrenchFET®U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V120 V150 V200 V600 V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)400mA (Ta)7A (Tc)11.3A (Tc)12A (Tc)15.2A (Tc)19A (Tc)21A (Tc)24A (Tc)33A (Ta)34A (Tc)35A (Tc)36A (Tc)37.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 100A, 10V9.4mOhm @ 24A, 10V10.7mOhm @ 88A, 10V11mOhm @ 88A, 10V14.6mOhm @ 20A, 10V15mOhm @ 50A, 10V20mOhm @ 50A, 10V29mOhm @ 16.5A, 10V32mOhm @ 34A, 10V32mOhm @ 36A, 10V35mOhm @ 35A, 10V40mOhm @ 24.9A, 10V
Vgs(th) (Max) @ Id
1V @ 170µA2.3V @ 14µA2.3V @ 23µA2.4V @ 60µA2.5V @ 250µA2.8V @ 1mA3V @ 250µA3.5V @ 250µA4V @ 1.24mA4V @ 13µA4V @ 1mA4V @ 250µA4V @ 25µA4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V5.6 nC @ 10 V7 nC @ 10 V8.7 nC @ 10 V9.4 nC @ 4.5 V11.6 nC @ 10 V12 nC @ 10 V22 nC @ 10 V29 nC @ 10 V30 nC @ 10 V31 nC @ 10 V51 nC @ 10 V60 nC @ 10 V64 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 25 V165 pF @ 25 V430 pF @ 100 V650 pF @ 100 V680 pF @ 100 V890 pF @ 75 V920 pF @ 100 V1300 pF @ 30 V1300 pF @ 50 V1800 pF @ 25 V1820 pF @ 75 V2200 pF @ 100 V
Power Dissipation (Max)
500mW (Tc)580mW (Ta), 12.5W (Tc)3W (Ta), 136W (Tc)8.3W (Ta), 136W (Tc)34W (Tc)36W (Tc)50W (Tc)52W (Tc)57W (Tc)62.5W (Tc)78W (Tc)83W (Tc)100W (Tc)125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-SOP Advance (5x5)PG-SC59-3PG-TDSON-8-1PG-TDSON-8-5PG-TDSON-8-6PG-TO252-3PG-TO252-3-11PG-TO263-3PG-TO263-7PG-TSDSON-8PG-TSDSON-8-FLPowerPAK® SO-8SOT-89TO-252 (DPAK)
Package / Case
8-PowerTDFN8-PowerVDFNPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-7, D2PAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSC22DN20NS3GATMA1
MOSFET N-CH 200V 7A TDSON-8-5
Infineon Technologies
409
In Stock
1 : ¥8.70000
Cut Tape (CT)
5,000 : ¥3.41925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
7A (Tc)
10V
225mOhm @ 3.5A, 10V
4V @ 13µA
5.6 nC @ 10 V
±20V
430 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
TSDSON-8
BSZ146N10LS5ATMA1
MOSFET N-CH 100V 40A TSDSON
Infineon Technologies
22,360
In Stock
1 : ¥12.15000
Cut Tape (CT)
5,000 : ¥4.77208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
14.6mOhm @ 20A, 10V
2.3V @ 23µA
3.2 nC @ 4.5 V
±20V
1300 pF @ 50 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
8-Power TDFN
BSZ900N20NS3GATMA1
MOSFET N-CH 200V 15.2A 8TSDSON
Infineon Technologies
43,549
In Stock
1 : ¥13.38000
Cut Tape (CT)
5,000 : ¥5.81522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
15.2A (Tc)
10V
90mOhm @ 7.6A, 10V
4V @ 30µA
11.6 nC @ 10 V
±20V
920 pF @ 100 V
-
62.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
TO252-3
IPD200N15N3GATMA1
MOSFET N-CH 150V 50A TO252-3
Infineon Technologies
47,193
In Stock
1 : ¥14.29000
Cut Tape (CT)
2,500 : ¥8.52795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
50A (Tc)
8V, 10V
20mOhm @ 50A, 10V
4V @ 90µA
31 nC @ 10 V
±20V
1820 pF @ 75 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-Power TDFN
BSC094N06LS5ATMA1
MOSFET N-CHANNEL 60V 47A 8TDSON
Infineon Technologies
2,350
In Stock
1 : ¥14.78000
Cut Tape (CT)
5,000 : ¥3.80212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
47A (Tc)
4.5V, 10V
9.4mOhm @ 24A, 10V
2.3V @ 14µA
9.4 nC @ 4.5 V
±20V
1300 pF @ 30 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
PowerPak SO-8L
SQJ431EP-T1_GE3
MOSFET P-CH 200V 12A PPAK SO-8
Vishay Siliconix
11,266
In Stock
1 : ¥15.60000
Cut Tape (CT)
3,000 : ¥7.03602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
12A (Tc)
6V, 10V
213mOhm @ 1A, 4V
3.5V @ 250µA
160 nC @ 10 V
±20V
4355 pF @ 25 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-252
SUD50P10-43L-E3
MOSFET P-CH 100V 37.1A TO252
Vishay Siliconix
5,007
In Stock
1 : ¥20.94000
Cut Tape (CT)
2,000 : ¥9.45228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
37.1A (Tc)
4.5V, 10V
43mOhm @ 9.2A, 10V
3V @ 250µA
160 nC @ 10 V
±20V
4600 pF @ 50 V
-
8.3W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TDSON-8-1
BSC350N20NSFDATMA1
MOSFET N-CH 200V 35A TDSON-8-1
Infineon Technologies
10,084
In Stock
1 : ¥24.14000
Cut Tape (CT)
5,000 : ¥11.26590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35A (Tc)
10V
35mOhm @ 35A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 100 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
PG-TDSON-8-1
BSC320N20NS3GATMA1
MOSFET N-CH 200V 36A TDSON-8
Infineon Technologies
19,900
In Stock
1 : ¥24.79000
Cut Tape (CT)
5,000 : ¥11.56146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
36A (Tc)
10V
32mOhm @ 36A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
16,647
In Stock
1 : ¥26.44000
Cut Tape (CT)
5,000 : ¥8.55872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
33A (Ta)
10V
29mOhm @ 16.5A, 10V
4V @ 1mA
22 nC @ 10 V
±20V
2200 pF @ 100 V
-
78W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB320N20N3GATMA1
MOSFET N-CH 200V 34A D2PAK
Infineon Technologies
6,240
In Stock
1 : ¥28.49000
Cut Tape (CT)
1,000 : ¥14.74399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
34A (Tc)
10V
32mOhm @ 34A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB107N20N3GATMA1
MOSFET N-CH 200V 88A D2PAK
Infineon Technologies
4,912
In Stock
1 : ¥59.69000
Cut Tape (CT)
1,000 : ¥33.83523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
88A (Tc)
10V
10.7mOhm @ 88A, 10V
4V @ 270µA
87 nC @ 10 V
±20V
7100 pF @ 100 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB110N20N3LFATMA1
MOSFET N-CH 200V 88A TO263-3
Infineon Technologies
4,995
In Stock
1 : ¥67.57000
Cut Tape (CT)
1,000 : ¥38.31729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
88A (Tc)
10V
11mOhm @ 88A, 10V
4.2V @ 260µA
76 nC @ 10 V
±20V
650 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D²Pak
IPB60R040C7ATMA1
MOSFET N-CH 600V 50A TO263-3
Infineon Technologies
1,194
In Stock
1 : ¥85.30000
Cut Tape (CT)
1,000 : ¥48.37291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
50A (Tc)
10V
40mOhm @ 24.9A, 10V
4V @ 1.24mA
107 nC @ 10 V
±20V
4340 pF @ 400 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
SOT-89
BSS87,115
MOSFET N-CH 200V 400MA SOT89
Nexperia USA Inc.
209,234
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥0.91638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
200 V
400mA (Ta)
10V
3Ohm @ 400mA, 10V
2.8V @ 1mA
-
±20V
120 pF @ 25 V
-
580mW (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-89
TO-243AA
SOT-23-3
BSR316PH6327XTSA1
MOSFET P-CH 100V 360MA SC59
Infineon Technologies
3,466
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
360mA (Ta)
4.5V, 10V
1.8Ohm @ 360mA, 10V
1V @ 170µA
7 nC @ 10 V
±20V
165 pF @ 25 V
-
500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
BSC520N15NS3GATMA1
MOSFET N-CH 150V 21A TDSON-8-5
Infineon Technologies
7,877
In Stock
1 : ¥9.11000
Cut Tape (CT)
5,000 : ¥3.58094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
21A (Tc)
8V, 10V
52mOhm @ 18A, 10V
4V @ 35µA
12 nC @ 10 V
±20V
890 pF @ 75 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
8-Power TDFN
BSC12DN20NS3GATMA1
MOSFET N-CH 200V 11.3A 8TDSON
Infineon Technologies
10,160
In Stock
1 : ¥11.41000
Cut Tape (CT)
5,000 : ¥4.48534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
11.3A (Tc)
10V
125mOhm @ 5.7A, 10V
4V @ 25µA
8.7 nC @ 10 V
±20V
680 pF @ 100 V
-
50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
TO252-3
IPD50N10S3L16ATMA1
MOSFET N-CH 100V 50A TO252-3
Infineon Technologies
1,681
In Stock
1 : ¥16.26000
Cut Tape (CT)
2,500 : ¥7.31504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Tc)
4.5V, 10V
15mOhm @ 50A, 10V
2.4V @ 60µA
64 nC @ 10 V
±20V
4180 pF @ 25 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-7, D2Pak
IPB036N12N3GATMA1
MOSFET N-CH 120V 180A TO263-7
Infineon Technologies
2,948
In Stock
1 : ¥47.21000
Cut Tape (CT)
1,000 : ¥24.38632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
180A (Tc)
10V
3.6mOhm @ 100A, 10V
4V @ 270µA
211 nC @ 10 V
±20V
13800 pF @ 60 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
SSFD20N24
SSFD20N24
MOSFET, N-CH, SINGLE, 24.00A, 20
Good-Ark Semiconductor
4,427
In Stock
1 : ¥18.23000
Cut Tape (CT)
2,500 : ¥5.49712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
24A (Tc)
10V
80mOhm @ 15A, 10V
2.5V @ 250µA
60 nC @ 10 V
±20V
4200 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
SUD19N20-90-E3
MOSFET N-CH 200V 19A TO252
Vishay Siliconix
33
In Stock
1 : ¥24.22000
Cut Tape (CT)
2,000 : ¥10.91793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
19A (Tc)
6V, 10V
90mOhm @ 5A, 10V
4V @ 250µA
51 nC @ 10 V
±20V
1800 pF @ 25 V
-
3W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 22

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.