FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148,638 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 4.5V Drive | 20V | 3.4A, 2.5A | 65mOhm @ 3.4A, 4.5V | 1V @ 250µA | 3.8nC @ 4.5V | 320pF @ 10V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
38,923 In Stock 372,500 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.88275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | - | 40V | 4.5A (Ta), 3.7A (Ta) | 45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V | 3V @ 250µA | 12.5nC @ 10V, 11.1nC @ 10V | 574pF @ 20V, 587pF @ 20V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
128,443 In Stock 3,519,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.48619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 4.5V Drive | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
1,187,037 In Stock 4,932,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.42068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.34A, 1.14A | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74nC @ 4.5V | 60.67pF @ 16V | 1.12W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
8,321 In Stock 948,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.58115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 1.03A, 700mA | 480mOhm @ 200mA, 5V | 900mV @ 250µA | 0.5nC @ 4.5V | 37.1pF @ 10V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
9,519 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.79597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V, 20V | 1.5A | 230mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 1.6nC @ 4.5V | 80pF @ 10V | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) |