PMBT2369,215 | |
---|---|
DigiKey Part Number | 1727-2957-2-ND - Tape & Reel (TR) 1727-2957-1-ND - Cut Tape (CT) 1727-2957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2369,215 |
Description | TRANS NPN 15V 0.2A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2369,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 400nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.54180 | ¥54.18 |
500 | ¥0.45170 | ¥225.85 |
1,000 | ¥0.31386 | ¥313.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27205 | ¥816.15 |
6,000 | ¥0.25236 | ¥1,514.16 |
9,000 | ¥0.20927 | ¥1,883.43 |
30,000 | ¥0.20557 | ¥6,167.10 |
75,000 | ¥0.18465 | ¥13,848.75 |
150,000 | ¥0.16003 | ¥24,004.50 |