CLL5240B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CLL5240BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5240BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5240BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5240B TR PBFREE |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99260 | ¥99.26 |
500 | ¥0.80966 | ¥404.83 |
1,000 | ¥0.60071 | ¥600.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.50543 | ¥1,263.58 |
5,000 | ¥0.48321 | ¥2,416.05 |
12,500 | ¥0.41791 | ¥5,223.88 |
25,000 | ¥0.41008 | ¥10,252.00 |
62,500 | ¥0.33955 | ¥21,221.88 |
125,000 | ¥0.33433 | ¥41,791.25 |