NZT902

DigiKey Part Number
NZT902TR-ND - Tape & Reel (TR)
NZT902CT-ND - Cut Tape (CT)
NZT902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZT902
Description
TRANS NPN 90V 3A SOT223-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 90 V 3 A 75MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
NZT902 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
90 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.56500¥45.65
100¥3.17310¥317.31
500¥2.47772¥1,238.86
1,000¥2.01395¥2,013.95
2,000¥1.80033¥3,600.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.80033¥7,201.32
8,000¥1.70880¥13,670.40
12,000¥1.58674¥19,040.88
28,000¥1.55012¥43,403.36
Manufacturers Standard Package