AOI4286 | |
---|---|
DigiKey Part Number | 785-1647-5-ND |
Manufacturer | |
Manufacturer Product Number | AOI4286 |
Description | MOSFET N-CH 100V 4A/14A TO251A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta), 14A (Tc) 2.5W (Ta), 30W (Tc) Through Hole TO-251A |
Datasheet | Datasheet |
EDA/CAD Models | AOI4286 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251A | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
70 | ¥4.11314 | ¥287.92 |
140 | ¥2.98486 | ¥417.88 |
560 | ¥2.49416 | ¥1,396.73 |
1,050 | ¥2.12274 | ¥2,228.88 |
2,030 | ¥1.89056 | ¥3,837.84 |
5,040 | ¥1.79106 | ¥9,026.94 |
10,010 | ¥1.65838 | ¥16,600.38 |