4A (Ta), 14A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,635 In Stock | 1 : ¥5.01000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 68mOhm @ 5A, 10V | 2.9V @ 250µA | 10 nC @ 10 V | ±20V | 390 pF @ 50 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | ||
0 In Stock Check Lead Time | 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 69mOhm @ 3A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 740 pF @ 30 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock 84,000 Factory Check Lead Time | 2,000 : ¥1.37067 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 69mOhm @ 3A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 740 pF @ 30 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥1.44306 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 69mOhm @ 3A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 740 pF @ 30 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock 20,000 Factory Check Lead Time | 2,000 : ¥1.44308 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 69mOhm @ 3A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 740 pF @ 30 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,500 : ¥1.83148 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 68mOhm @ 5A, 10V | 2.9V @ 250µA | 10 nC @ 10 V | ±20V | 390 pF @ 50 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |