PMV250EPEAR

DigiKey Part Number
1727-2303-2-ND - Tape & Reel (TR)
1727-2303-1-ND - Cut Tape (CT)
1727-2303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV250EPEAR
Description
MOSFET P-CH 40V 1.5A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 1.5A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV250EPEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.64400¥26.44
100¥1.33570¥133.57
500¥1.08994¥544.97
1,000¥0.80867¥808.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68032¥2,040.96
6,000¥0.65045¥3,902.70
9,000¥0.56254¥5,062.86
30,000¥0.55200¥16,560.00
75,000¥0.45707¥34,280.25
150,000¥0.45004¥67,506.00
Manufacturers Standard Package