CSD85302L

DigiKey Part Number
296-47761-2-ND - Tape & Reel (TR)
296-47761-1-ND - Cut Tape (CT)
296-47761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD85302L
Description
MOSFET 2N-CH 20V 5A 4PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 1.7W Surface Mount 4-Picostar (1.31x1.31)
Datasheet
 Datasheet
EDA/CAD Models
CSD85302L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
7.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFLGA
Supplier Device Package
4-Picostar (1.31x1.31)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.12100¥41.21
100¥2.86360¥286.36
500¥2.23570¥1,117.85
1,000¥1.81716¥1,817.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62447¥4,873.41
6,000¥1.54186¥9,251.16
9,000¥1.43173¥12,885.57
30,000¥1.39869¥41,960.70
Manufacturers Standard Package