Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,310 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
60,648 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥2.76880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.3A (Ta) | 4.5V, 10V | 13mOhm @ 10A, 10V | 3V @ 250µA | 68.6 nC @ 10 V | ±20V | 3426 pF @ 20 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
18,752 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 150mOhm @ 1.5A, 10V | 2V @ 11µA | 2.3 nC @ 5 V | ±20V | 282 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
6,052 In Stock | 1 : ¥15.35000 Cut Tape (CT) 5,000 : ¥6.66217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta), 112A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.3V @ 36µA | 53 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-26 | 8-PowerTDFN |