Single Bipolar Transistors

Results: 4
Manufacturer
onsemiSTMicroelectronics
Transistor Type
NPNPNP
Voltage - Collector Emitter Breakdown (Max)
80 V100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 400mA, 8A3V @ 2.5A, 10A3.5V @ 5A, 15A
Current - Collector Cutoff (Max)
1mA-
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5A, 4V20 @ 4A, 1V20 @ 5A, 4V
Power - Max
1.8 W83 W90 W
Frequency - Transition
3MHz5MHz50MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
D44VH10G
TRANS NPN 80V 15A TO220
onsemi
4,728
In Stock
1 : ¥8.62000
Tube
-
Tube
Active
NPN
15 A
80 V
400mV @ 400mA, 8A
-
20 @ 4A, 1V
83 W
50MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BD912
TRANS PNP 100V 15A TO220
STMicroelectronics
765
In Stock
1 : ¥12.40000
Tube
-
Tube
Active
PNP
15 A
100 V
3V @ 2.5A, 10A
1mA
15 @ 5A, 4V
90 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
2N6491G
TRANS PNP 80V 15A TO220
onsemi
696
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
PNP
15 A
80 V
3.5V @ 5A, 15A
1mA
20 @ 5A, 4V
1.8 W
5MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BD911
TRANS NPN 100V 15A TO220
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥8.05000
Tube
-
Tube
Active
NPN
15 A
100 V
3V @ 2.5A, 10A
1mA
15 @ 5A, 4V
90 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 4

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.